Part Details for DAE15PA191K87 by ITT Interconnect Solutions
Overview of DAE15PA191K87 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAE15PA191K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70794093
|
RS | Connector, D-sub, Rectangular, DE, A, 15, Plug, A191, K87 | ITT Cannon DAE15PA191K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4900 / $11.8600 | RFQ |
Part Details for DAE15PA191K87
DAE15PA191K87 CAD Models
DAE15PA191K87 Part Data Attributes
|
DAE15PA191K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAE15PA191K87
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAE15PA191K87
This table gives cross-reference parts and alternative options found for DAE15PA191K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAE15PA191K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15P-F179-K87 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, Plug, | ITT Interconnect Solutions | DAE15PA191K87 vs DA15P-F179-K87 |
717DF-A-15-P-A4RM6 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAE15PA191K87 vs 717DF-A-15-P-A4RM6 |
DA-15P0L2TI1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAE15PA191K87 vs DA-15P0L2TI1 |
717DF-A-15-P-OL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAE15PA191K87 vs 717DF-A-15-P-OL2RM8 |
717DFAG15P1BPNRM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAE15PA191K87 vs 717DFAG15P1BPNRM5 |
717DFAG15PAM4VFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAE15PA191K87 vs 717DFAG15PAM4VFM |
DA-15PTI1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAE15PA191K87 vs DA-15PTI1 |
745352-4 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DAE15PA191K87 vs 745352-4 |
787177-1 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE's AMP | DAE15PA191K87 vs 787177-1 |
747306-3 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | DAE15PA191K87 vs 747306-3 |