Memory
71V67603S150PFGI
Description: TQFP-100, Tray

Overview of 71V67603S150PFGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
71V67603S150PFGI Renesas Electronics Corporation 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM
71V67603S150PFGI8 Renesas Electronics Corporation 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM

CAD Models for 71V67603S150PFGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V67603S150PFGI by Integrated Device Technology Inc

71V67603S150PFGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136BX, TQFP-100
Pin Count
100
Manufacturer Package Code
PKG100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Date Of Intro
1997-09-16
Access Time-Max
3.8 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
150 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.07 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.325 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V67603S150PFGI
    Integrated Device Technology Inc
    TQFP-100, Tray
    VS

Alternate Parts for 71V67603S150PFGI

This table gives cross-reference parts and alternative options found for 71V67603S150PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67603S150PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V67603S150PFG 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray Renesas Electronics Corporation 71V67603S150PFGI vs 71V67603S150PFG
71V67603S150PFG8 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, TQFP0/Reel Renesas Electronics Corporation 71V67603S150PFGI vs 71V67603S150PFG8
IDT71V67603S150PF8 Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs IDT71V67603S150PF8
IDT71V67603S150PFGI Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs IDT71V67603S150PFGI
71V67603S150PF Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs 71V67603S150PF
71V67603ZS150PFI Standard SRAM, 256KX36, 3.8ns, CMOS, PQFP100 Integrated Device Technology Inc 71V67603S150PFGI vs 71V67603ZS150PFI
IDT71V67603S150PF Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs IDT71V67603S150PF
IDT71V67603S150PFI Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs IDT71V67603S150PFI
UPD4382362GF-A67 Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 NEC Electronics Group 71V67603S150PFGI vs UPD4382362GF-A67
71V67603S150PFI Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs 71V67603S150PFI
Part Number Description Manufacturer Compare
71V67603S150PFI8 Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs 71V67603S150PFI8
71V67603S150PFGI8 TQFP-100, Reel Integrated Device Technology Inc 71V67603S150PFGI vs 71V67603S150PFGI8
IDT71V67603S150PFGI8 Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs IDT71V67603S150PFGI8
71V67603S150PFG 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray Renesas Electronics Corporation 71V67603S150PFGI vs 71V67603S150PFG
IS61SPS25636T-150TQI Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc 71V67603S150PFGI vs IS61SPS25636T-150TQI
IDT71V67603S150PF Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs IDT71V67603S150PF
IDT71V67603S150PFI8 Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs IDT71V67603S150PFI8
71V67603S150PFG8 TQFP-100, Reel Integrated Device Technology Inc 71V67603S150PFGI vs 71V67603S150PFG8
71V67603S150PFG TQFP-100, Tray Integrated Device Technology Inc 71V67603S150PFGI vs 71V67603S150PFG
IDT71V67603S150PFI Cache SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V67603S150PFGI vs IDT71V67603S150PFI

Related Parts for 71V67603S150PFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V67603S150PFGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V67603S150PFGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V67603S150PFGI would you like to use for your alert(s)?
  • Please alert me when 71V67603S150PFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V67603S150PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V67603S150PFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V67603S150PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V67603S150PFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V67603S150PFGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: