-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V3577S85BQ8
|
Avnet Americas | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O - Tape and Reel (Alt: 71V3577S85BQ8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.4643 / $7.3805 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$6.3700 | Buy Now |
DISTI #
71V3577S85BQ8
|
Avnet Americas | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O - Tape and Reel (Alt: 71V3577S85BQ8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.4643 / $7.3805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V3577S85BQ8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V3577S85BQ8
Renesas Electronics Corporation
3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA0/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | CABGA-165 | |
Pin Count | 165 | |
Manufacturer Package Code | BQ165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 87 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 165 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for 71V3577S85BQ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3577S85BQ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V3577S85BQI | CABGA-165, Tray | Integrated Device Technology Inc | 71V3577S85BQ8 vs 71V3577S85BQI |
71V3577S85BQI | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA136/Tray | Renesas Electronics Corporation | 71V3577S85BQ8 vs 71V3577S85BQI |
MT58L128V36F1F-8.5 | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | 71V3577S85BQ8 vs MT58L128V36F1F-8.5 |
IDT71V3577S85BQG | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S85BQ8 vs IDT71V3577S85BQG |
71V3577S85BQI8 | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, CABGA0/Reel | Renesas Electronics Corporation | 71V3577S85BQ8 vs 71V3577S85BQI8 |
IDT71V3577S85BQ8 | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S85BQ8 vs IDT71V3577S85BQ8 |
IDT71V3577S85BQ | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S85BQ8 vs IDT71V3577S85BQ |
71V3577S85BQ8 | CABGA-165, Reel | Integrated Device Technology Inc | 71V3577S85BQ8 vs 71V3577S85BQ8 |
MT58L128V36F1F-8.5 | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | 71V3577S85BQ8 vs MT58L128V36F1F-8.5 |
IDT71V3577S85BQGI | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S85BQ8 vs IDT71V3577S85BQGI |