Part Details for 71V67903S75BG8 by Renesas Electronics Corporation
Overview of 71V67903S75BG8 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V67903S75BG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V67903S75BG8-ND
|
DigiKey | IC SRAM 9MBIT PAR 117MHZ 119PBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$20.2565 | Buy Now |
DISTI #
71V67903S75BG8
|
Avnet Americas | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM - Tape and Reel (Alt: 71V67903S75BG8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$19.8628 / $22.6780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$19.5500 | Buy Now |
DISTI #
71V67903S75BG8
|
Avnet Americas | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM - Tape and Reel (Alt: 71V67903S75BG8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$19.8628 / $22.6780 | Buy Now |
Part Details for 71V67903S75BG8
71V67903S75BG8 CAD Models
71V67903S75BG8 Part Data Attributes:
|
71V67903S75BG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V67903S75BG8
Renesas Electronics Corporation
3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, PBGA0/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 119 | |
Manufacturer Package Code | BG119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.265 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71V67903S75BG8
This table gives cross-reference parts and alternative options found for 71V67903S75BG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67903S75BG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V67902S75BGI | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67903S75BG8 vs IDT71V67902S75BGI |
K7B801825B-HC75 | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | 71V67903S75BG8 vs K7B801825B-HC75 |
71V67903S75BG | PBGA-119, Tray | Integrated Device Technology Inc | 71V67903S75BG8 vs 71V67903S75BG |
IDT71V67903S75BGG | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | 71V67903S75BG8 vs IDT71V67903S75BGG |
IDT71V67902S75BGI8 | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67903S75BG8 vs IDT71V67902S75BGI8 |
IDT71V67902S75BGG | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67903S75BG8 vs IDT71V67902S75BGG |
IDT71V67902S75BGGI | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67903S75BG8 vs IDT71V67902S75BGGI |
IDT71V67902S75BG8 | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67903S75BG8 vs IDT71V67902S75BG8 |
71V67903S75BGGI | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | 71V67903S75BG8 vs 71V67903S75BGGI |
IDT71V67903S75BGI | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | 71V67903S75BG8 vs IDT71V67903S75BGI |