Memory
7200L15SO8
Description: SOIC-28, Reel

Overview of 7200L15SO8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7200L15SO8 Renesas Electronics Corporation 256 x 9 AsyncFIFO, 5.0V

CAD Models for 7200L15SO8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7200L15SO8 by Integrated Device Technology Inc

7200L15SO8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-28
Pin Count
28
Manufacturer Package Code
PE28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.3642 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
8.763 mm
Want to compare parts?
  1. 7200L15SO8
    Integrated Device Technology Inc
    SOIC-28, Reel
    VS

Alternate Parts for 7200L15SO8

This table gives cross-reference parts and alternative options found for 7200L15SO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L15SO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7280L15SO FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7200L15SO8 vs IDT7280L15SO
IDT7200L15SOI8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC 7200L15SO8 vs IDT7200L15SOI8
SN74ACT7200L-15DVR 256X9 OTHER FIFO, 15ns, PDSO28 Texas Instruments 7200L15SO8 vs SN74ACT7200L-15DVR
IDT7200L15SOG FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 Integrated Device Technology Inc 7200L15SO8 vs IDT7200L15SOG
IDT7200L15SOGI8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28 Integrated Device Technology Inc 7200L15SO8 vs IDT7200L15SOGI8
7200L15SOG8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28 Integrated Device Technology Inc 7200L15SO8 vs 7200L15SOG8
IDT7200L15SO8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC 7200L15SO8 vs IDT7200L15SO8
7200L15SOGI8 SOIC-28, Reel Integrated Device Technology Inc 7200L15SO8 vs 7200L15SOGI8
IDT7200L15SO8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7200L15SO8 vs IDT7200L15SO8
IDT7200L15SOG8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28 Integrated Device Technology Inc 7200L15SO8 vs IDT7200L15SOG8
Part Number Description Manufacturer Compare
7200L15TPI PDIP-28, Tube Integrated Device Technology Inc 7200L15SO8 vs 7200L15TPI
IDT7200L15SO FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7200L15SO8 vs IDT7200L15SO
IDT7200L15TC FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L15SO8 vs IDT7200L15TC
IDT7200L15SO8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC 7200L15SO8 vs IDT7200L15SO8
7200L15TPGI FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 Renesas Electronics Corporation 7200L15SO8 vs 7200L15TPGI
IDT7200L15SO8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7200L15SO8 vs IDT7200L15SO8
IDT7200L15TPI FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L15SO8 vs IDT7200L15TPI
IDT7280L15TPI FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L15SO8 vs IDT7280L15TPI
CY7C419-15PI FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor 7200L15SO8 vs CY7C419-15PI
CY7C419-15DMB FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor 7200L15SO8 vs CY7C419-15DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7200L15SO8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7200L15SO8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7200L15SO8 would you like to use for your alert(s)?
  • Please alert me when 7200L15SO8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7200L15SO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7200L15SO8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7200L15SO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7200L15SO8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7200L15SO8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: