Part Details for IDT7200L15TPI by Integrated Device Technology Inc
Overview of IDT7200L15TPI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7200L15TPI
IDT7200L15TPI CAD Models
IDT7200L15TPI Part Data Attributes
|
IDT7200L15TPI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7200L15TPI
Integrated Device Technology Inc
FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.671 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7200L15TPI
This table gives cross-reference parts and alternative options found for IDT7200L15TPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L15TPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7280L15TPI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7200L15TPI vs IDT7280L15TPI |
7200L15TPGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7200L15TPI vs 7200L15TPGI |
CY7C419-15PC | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT7200L15TPI vs CY7C419-15PC |
SN74ACT7200L15NP | 256X9 OTHER FIFO, 15ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | IDT7200L15TPI vs SN74ACT7200L15NP |
IDT7200L15TPG | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7200L15TPI vs IDT7200L15TPG |
IDT7200L15TPGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7200L15TPI vs IDT7200L15TPGI |
7200L15TPI | PDIP-28, Tube | Integrated Device Technology Inc | IDT7200L15TPI vs 7200L15TPI |
IDT7280L15TP | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7200L15TPI vs IDT7280L15TP |
7200L15TPGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 | Renesas Electronics Corporation | IDT7200L15TPI vs 7200L15TPGI |
IDT7200L15TC | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7200L15TPI vs IDT7200L15TC |