Part Details for 7200L50TPB by Integrated Device Technology Inc
Overview of 7200L50TPB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7200L50TPB
7200L50TPB CAD Models
7200L50TPB Part Data Attributes
|
7200L50TPB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7200L50TPB
Integrated Device Technology Inc
FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, THIN, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | THIN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.67 mm | |
Memory Density | 2304 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7200L50TPB
This table gives cross-reference parts and alternative options found for 7200L50TPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L50TPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7200L50TPG | FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7200L50TPB vs 7200L50TPG |
IDT7200L50TD | FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | 7200L50TPB vs IDT7200L50TD |
IDT7200L50TD | FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Rochester Electronics LLC | 7200L50TPB vs IDT7200L50TD |
IDT7200S50TP | FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7200L50TPB vs IDT7200S50TP |
IDT7200L50TP | FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | 7200L50TPB vs IDT7200L50TP |
IDT7200L50TP | FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7200L50TPB vs IDT7200L50TP |
IDT7200L50TPB | FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7200L50TPB vs IDT7200L50TPB |
IDT72200L50TP | FIFO, 256X8, 25ns, Synchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7200L50TPB vs IDT72200L50TP |