Memory
723614L20PQFI9
Integrated Device Technology Inc
Description: PQFP-132, Tray

Overview of 723614L20PQFI9 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
723614L20PQFI9 Renesas Electronics Corporation 64 X 36 X 2 FIFO

CAD Models for 723614L20PQFI9 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 723614L20PQFI9 by Integrated Device Technology Inc

723614L20PQFI9
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PQFP
Package Description
QFP,
Pin Count
132
Manufacturer Package Code
PQ132
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Additional Feature
MAIL BOX; PARITY GENERATOR/CHECKER
Cycle Time
20 ns
JESD-30 Code
S-PQFP-G132
JESD-609 Code
e0
Length
24.13 mm
Memory Density
2304 bit
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
132
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
24.13 mm
Want to compare parts?
  1. 723614L20PQFI9
    Integrated Device Technology Inc
    PQFP-132, Tray
    VS

Alternate Parts for 723614L20PQFI9

This table gives cross-reference parts and alternative options found for 723614L20PQFI9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 723614L20PQFI9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT3614-20PQR 64X36 BI-DIRECTIONAL FIFO, 12ns, PQFP132, GREEN, PLASTIC, BQFP-132 Texas Instruments 723614L20PQFI9 vs SN74ABT3614-20PQR
IDT723612L20PQF9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT723612L20PQF9
IDT723614L20PQFI9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT723614L20PQFI9
IDT723614L20PQF Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT723614L20PQF
IDT723612L20PQFGI Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT723612L20PQFGI
IDT723612L20PQFI Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT723612L20PQFI
723612L20PQFGI PQFP-132, Tray Integrated Device Technology Inc 723614L20PQFI9 vs 723612L20PQFGI
IDT723612L20PQFG Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT723612L20PQFG
723612L20PQFI PQFP-132, Tray Integrated Device Technology Inc 723614L20PQFI9 vs 723612L20PQFI
SN74ABT3614-20PQ 64X36 BI-DIRECTIONAL FIFO, 12ns, PQFP132, GREEN, PLASTIC, BQFP-132 Texas Instruments 723614L20PQFI9 vs SN74ABT3614-20PQ
Part Number Description Manufacturer Compare
723613L20PQF PQFP-132, Tray Integrated Device Technology Inc 723614L20PQFI9 vs 723613L20PQF
IDT723614L15PQF9 FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT723614L15PQF9
SN74ABT3612-15PQG4 64X36 BI-DIRECTIONAL FIFO, 10ns, PQFP132, GREEN, PLASTIC, BQFP-132 Texas Instruments 723614L20PQFI9 vs SN74ABT3612-15PQG4
IDT723611L15PQF FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT723611L15PQF
IDT723611L15PQF9 FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT723611L15PQF9
IDT72V3612L15PQF9 FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT72V3612L15PQF9
72V3613L20PQFG Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs 72V3613L20PQFG
SN74ABT3611-20PQ 64 x 36 synchronous FIFO memory 132-BQFP 0 to 70 Texas Instruments 723614L20PQFI9 vs SN74ABT3611-20PQ
IDT723612L30PQF Bi-Directional FIFO, 64X36, 15ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFI9 vs IDT723612L30PQF
SN74ABT3613-30PQ 64 x 36 synchronous FIFO memory 132-BQFP 0 to 70 Texas Instruments 723614L20PQFI9 vs SN74ABT3613-30PQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 723614L20PQFI9 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 723614L20PQFI9 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 723614L20PQFI9 would you like to use for your alert(s)?
  • Please alert me when 723614L20PQFI9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 723614L20PQFI9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 723614L20PQFI9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 723614L20PQFI9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 723614L20PQFI9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 723614L20PQFI9 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: