Part Details for 72403L10DG by Integrated Device Technology Inc
Overview of 72403L10DG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 72403L10DG
72403L10DG CAD Models
72403L10DG Part Data Attributes:
|
72403L10DG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72403L10DG
Integrated Device Technology Inc
FIFO, 64X4, Asynchronous, CMOS, CDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-CDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 72403L10DG
This table gives cross-reference parts and alternative options found for 72403L10DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72403L10DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72403L10PDG | FIFO, 64X4, Asynchronous, CMOS, PDIP16 | Integrated Device Technology Inc | 72403L10DG vs 72403L10PDG |
L8C403CM35 | FIFO, 64X4, 25ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | 72403L10DG vs L8C403CM35 |
L8C401CMB25 | FIFO, 64X4, 35ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | 72403L10DG vs L8C401CMB25 |
57L401DJ/883B | FIFO, 64X4, 55ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | AMD | 72403L10DG vs 57L401DJ/883B |
L8C403CME35 | FIFO, 64X4, 25ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | 72403L10DG vs L8C403CME35 |
CY3341-2DC | FIFO, 64X4, 200ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | 72403L10DG vs CY3341-2DC |
67L401N | FIFO, 64X4, 80ns, Asynchronous, TTL, PDIP16, PLASTIC, DIP-16 | AMD | 72403L10DG vs 67L401N |
CY7C403-15PC | FIFO, 64X4, 40ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, DIP-16 | Cypress Semiconductor | 72403L10DG vs CY7C403-15PC |
IDT72401L25PB | FIFO, 64X4, 34ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | 72403L10DG vs IDT72401L25PB |
67C401-35N | FIFO, 64X4, 20ns, Asynchronous, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | 72403L10DG vs 67C401-35N |