-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K x 36 TeraSync FIFO, 2.5V, PBGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T36115L5BBI-ND
|
DigiKey | IC FIFO ASYN/SYN 128KX36 240BGA Min Qty: 10 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$233.1360 | Buy Now |
DISTI #
72T36115L5BBI
|
Avnet Americas | 128K x 36 TeraSync FIFO, 2.5V - Trays (Alt: 72T36115L5BBI) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$208.8134 / $238.4090 | Buy Now |
DISTI #
972-72T36115L5BBI
|
Mouser Electronics | FIFO 2.5V 128K X 36 TERASYNC RoHS: Not Compliant | 0 |
|
$229.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$210.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$213.5400 | Buy Now |
DISTI #
72T36115L5BBI
|
Avnet Silica | 128K x 36 TeraSync FIFO, 2.5V (Alt: 72T36115L5BBI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72T36115L5BBI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72T36115L5BBI
Renesas Electronics Corporation
128K x 36 TeraSync FIFO, 2.5V, PBGA84/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 240 | |
Manufacturer Package Code | BB240 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.6 ns | |
Additional Feature | ASYNCHRONOUS OPERATION ALSO POSSIBLE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Cycle Time | 5 ns | |
JESD-30 Code | S-PBGA-B240 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 240 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA240,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for 72T36115L5BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72T36115L5BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72T36115L5BBI | FIFO, 128KX36, 3.6ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | Integrated Device Technology Inc | 72T36115L5BBI vs IDT72T36115L5BBI |
IDT72T36115L5BBGI | FIFO, 128KX36, 3.6ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240 | Integrated Device Technology Inc | 72T36115L5BBI vs IDT72T36115L5BBGI |
IDT72T36115L5BBG | FIFO, 128KX36, 3.6ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240 | Integrated Device Technology Inc | 72T36115L5BBI vs IDT72T36115L5BBG |
72T36115L5BBI | PBGA-240, Tray | Integrated Device Technology Inc | 72T36115L5BBI vs 72T36115L5BBI |
72T36115L5BB | PBGA-240, Tray | Integrated Device Technology Inc | 72T36115L5BBI vs 72T36115L5BB |