Part Details for IDT72T36115L4-4BBG by Integrated Device Technology Inc
Overview of IDT72T36115L4-4BBG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T3645L4-4BBG | Renesas Electronics Corporation | 1K x 36 TeraSync FIFO, 2.5V |
Part Details for IDT72T36115L4-4BBG
IDT72T36115L4-4BBG CAD Models
IDT72T36115L4-4BBG Part Data Attributes
|
IDT72T36115L4-4BBG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72T36115L4-4BBG
Integrated Device Technology Inc
FIFO, 128KX36, 3.4ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 3.4 ns | |
Additional Feature | ASYNCHRONOUS OPERATION ALSO POSSIBLE | |
Clock Frequency-Max (fCLK) | 225 MHz | |
Cycle Time | 4.4 ns | |
JESD-30 Code | S-PBGA-B240 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 240 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA240,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for IDT72T36115L4-4BBG
This table gives cross-reference parts and alternative options found for IDT72T36115L4-4BBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72T36115L4-4BBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72T36115L4-4BB | FIFO, 128KX36, 3.4ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | Integrated Device Technology Inc | IDT72T36115L4-4BBG vs IDT72T36115L4-4BB |