Part Details for 72V2105L15PFGI8 by Integrated Device Technology Inc
Results Overview of 72V2105L15PFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
72V2105L15PFGI8 Information
72V2105L15PFGI8 by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 72V2105L15PFGI8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory ICs | 2627 |
|
RFQ |
US Tariff Estimator: 72V2105L15PFGI8 by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 72V2105L15PFGI8
72V2105L15PFGI8 Part Data Attributes
|
|
72V2105L15PFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V2105L15PFGI8
Integrated Device Technology Inc
TQFP-64, Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TQFP | |
| Package Description | Lqfp, Qfp64,.63sq,32 | |
| Pin Count | 64 | |
| Manufacturer Package Code | PNG64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Date Of Intro | 1998-11-01 | |
| Access Time-Max | 10 Ns | |
| Clock Frequency-Max (fCLK) | 66.7 Mhz | |
| Cycle Time | 15 Ns | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Memory Density | 4718592 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 18 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256kx18 | |
| Output Enable | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP64,.63SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Standby Current-Max | 0.02 A | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for 72V2105L15PFGI8
This table gives cross-reference parts and alternative options found for 72V2105L15PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V2105L15PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT72V2105L15PFG8 | Renesas Electronics Corporation | Check for Price | FIFO, 256KX18, 10ns, Synchronous, CMOS, PQFP64 | 72V2105L15PFGI8 vs IDT72V2105L15PFG8 |
| IDT72V2105L15PFI8 | Integrated Device Technology Inc | Check for Price | FIFO, 256KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V2105L15PFGI8 vs IDT72V2105L15PFI8 |
| 72V2105L15PFGI | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | 72V2105L15PFGI8 vs 72V2105L15PFGI |
| IDT72V2105L15PFG8 | Integrated Device Technology Inc | Check for Price | FIFO, 256KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V2105L15PFGI8 vs IDT72V2105L15PFG8 |
| 72V2105L15PFI | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | 72V2105L15PFGI8 vs 72V2105L15PFI |
| IDT72V2105L15PFGI8 | Integrated Device Technology Inc | Check for Price | FIFO, 256KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V2105L15PFGI8 vs IDT72V2105L15PFGI8 |