-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V2113L7-5BCGI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V | |
72V2113L7-5PFGI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V | |
72V2113L7-5BCI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V2113L7-5BCGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V2113L7-5BCGI8
Renesas Electronics Corporation
FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO POWER DOWN; RETRANSMIT; IT CAN ALSO BE CONFIGURED AS 512K X 9; ASYNCHRONOUS MODE ALSO POSSIBLE | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PBGA-B100 | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for 72V2113L7-5BCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V2113L7-5BCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V2113L7.5BC | FIFO, 256KX18, 10ns, Synchronous/Asynchronous, CMOS, PBGA100 | Integrated Device Technology Inc | 72V2113L7-5BCGI8 vs IDT72V2113L7.5BC |
72V2113L7.5BCGI | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI8 vs 72V2113L7.5BCGI |
72T72115L6-7BBI | FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72V2113L7-5BCGI8 vs 72T72115L6-7BBI |
IDT72V2113L7-5BCG | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, GREEN, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI8 vs IDT72V2113L7-5BCG |
IDT72T72115L6-7BBI | FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72V2113L7-5BCGI8 vs IDT72T72115L6-7BBI |
IDT72T72115L6-7BBGI | FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | 72V2113L7-5BCGI8 vs IDT72T72115L6-7BBGI |
72V2113L7-5BCGI | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray | Renesas Electronics Corporation | 72V2113L7-5BCGI8 vs 72V2113L7-5BCGI |
72V2113L6BC | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray | Renesas Electronics Corporation | 72V2113L7-5BCGI8 vs 72V2113L6BC |
IDT72V2113L7-5BC | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V2113L7-5BCGI8 vs IDT72V2113L7-5BC |
72V2113L7-5BCG | FIFO | Integrated Device Technology Inc | 72V2113L7-5BCGI8 vs 72V2113L7-5BCG |