-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16K x 18 SuperSync FIFO, 3.3V, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V265LA10PFG | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 3.3V | |
72V265LA10PFG8 | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 3.3V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2336-ND
|
DigiKey | IC FIFO SYNC 16KX18 6.5NS 64QFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1 In Stock |
|
$67.1100 | Buy Now |
DISTI #
72V265LA10PFG
|
Avnet Americas | 16K x 18 SuperSync FIFO, 3.3V - Trays (Alt: 72V265LA10PFG) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$59.6556 | Buy Now |
DISTI #
972-72V265LA10PFG
|
Mouser Electronics | FIFO 16K X 18 SUPER SYNC FIFO RoHS: Compliant | 0 |
|
$70.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$69.7300 | Buy Now |
|
Renesas Electronics America | IC FIFO SYNC 16KX18 6.5NS 64QFP Min Qty: 1 Container: Tray | 1 |
|
$67.1100 | Buy Now |
DISTI #
72V265LA10PFG
|
Avnet Silica | 16K x 18 SuperSync FIFO, 3.3V (Alt: 72V265LA10PFG) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V265LA10PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V265LA10PFG
Renesas Electronics Corporation
16K x 18 SuperSync FIFO, 3.3V, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PNG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 6.5 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 72V265LA10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V265LA10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V265LA10PFG8 | 16K x 18 SuperSync FIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | 72V265LA10PFG vs 72V265LA10PFG8 |
72V265LA10PFG8 | TQFP-64, Reel | Integrated Device Technology Inc | 72V265LA10PFG vs 72V265LA10PFG8 |
IDT72V265LA10PFG8 | FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V265LA10PFG vs IDT72V265LA10PFG8 |
72265LA10PFG | TQFP-64, Tray | Integrated Device Technology Inc | 72V265LA10PFG vs 72265LA10PFG |
IDT72265L10PFT/R | FIFO, 16KX18, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 72V265LA10PFG vs IDT72265L10PFT/R |
72265LA10PF8 | TQFP-64, Reel | Integrated Device Technology Inc | 72V265LA10PFG vs 72265LA10PF8 |
IDT72V265LA10PFG | FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V265LA10PFG vs IDT72V265LA10PFG |
IDT72265LA10PF | FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V265LA10PFG vs IDT72265LA10PF |
72265LA10PFG | 16K x 18 SuperSync FIFO, 5.0V, TQFP90/Tray | Renesas Electronics Corporation | 72V265LA10PFG vs 72265LA10PFG |
IDT72265LA10PFG8 | FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V265LA10PFG vs IDT72265LA10PFG8 |