Part Details for 72T72115L5BBI by Renesas Electronics Corporation
Overview of 72T72115L5BBI by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 72T72115L5BBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T72115L5BBI-ND
|
DigiKey | IC FIFO ASYNC/SYN 128KX72 324BGA Min Qty: 25 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$293.2220 | Buy Now |
DISTI #
72T72115L5BBI
|
Avnet Americas | 128K x 72 TeraSync FIFO, 2.5V - Trays (Alt: 72T72115L5BBI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$268.5415 / $306.6025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Tray | 0Tray |
|
$274.6200 | Buy Now |
DISTI #
72T72115L5BBI
|
Avnet Americas | 128K x 72 TeraSync FIFO, 2.5V - Trays (Alt: 72T72115L5BBI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$268.5415 / $306.6025 | Buy Now |
DISTI #
72T72115L5BBI
|
Avnet Silica | 128K x 72 TeraSync FIFO, 2.5V (Alt: 72T72115L5BBI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for 72T72115L5BBI
72T72115L5BBI CAD Models
72T72115L5BBI Part Data Attributes:
|
72T72115L5BBI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72T72115L5BBI
Renesas Electronics Corporation
128K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 324 | |
Manufacturer Package Code | BB324 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.6 ns | |
Additional Feature | ASYNCHRONOUS OPERATION ALSO POSSIBLE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Cycle Time | 5 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX72 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Standby Current-Max | 0.05 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for 72T72115L5BBI
This table gives cross-reference parts and alternative options found for 72T72115L5BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72T72115L5BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72T72115L5BB | 128K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray | Renesas Electronics Corporation | 72T72115L5BBI vs 72T72115L5BB |
72T72115L5BBGI | 128K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray | Renesas Electronics Corporation | 72T72115L5BBI vs 72T72115L5BBGI |