Part Details for 72V36110L6PFG8 by Renesas Electronics Corporation
Overview of 72V36110L6PFG8 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 72V36110L6PFG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V36110L6PFG8-ND
|
DigiKey | IC FIFO SYNC 131KX36 4NS 128QFP Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 72V36110L6PFG8
72V36110L6PFG8 CAD Models
72V36110L6PFG8 Part Data Attributes:
|
72V36110L6PFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V36110L6PFG8
Renesas Electronics Corporation
FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | PLASTIC, TQFP-128 | |
Reach Compliance Code | compliant | |
Access Time-Max | 4 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Cycle Time | 6 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for 72V36110L6PFG8
This table gives cross-reference parts and alternative options found for 72V36110L6PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V36110L6PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V36110L6PF | TQFP-128, Tray | Integrated Device Technology Inc | 72V36110L6PFG8 vs 72V36110L6PF |
IDT72V36110L6PF | FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36110L6PFG8 vs IDT72V36110L6PF |
72V36110L7-5PFGI8 | FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128 | Renesas Electronics Corporation | 72V36110L6PFG8 vs 72V36110L7-5PFGI8 |
IDT72V36110L7-5PF | FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36110L6PFG8 vs IDT72V36110L7-5PF |
72V36110L7-5PF9 | FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36110L6PFG8 vs 72V36110L7-5PF9 |
IDT72V36110L6PF8 | FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36110L6PFG8 vs IDT72V36110L6PF8 |
72V36110L6PF8 | TQFP-128, Reel | Integrated Device Technology Inc | 72V36110L6PFG8 vs 72V36110L6PF8 |
72V36110L6PFG | TQFP-128, Tray | Integrated Device Technology Inc | 72V36110L6PFG8 vs 72V36110L6PFG |
72V36110L7-5PFG8 | FIFO | Integrated Device Technology Inc | 72V36110L6PFG8 vs 72V36110L7-5PFG8 |
72V36110L7-5PF | TQFP-128, Tray | Integrated Device Technology Inc | 72V36110L6PFG8 vs 72V36110L7-5PF |