Part Details for 7328DP/1375 by Russellstoll
Results Overview of 7328DP/1375 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7328DP/1375 Information
7328DP/1375 by Russellstoll is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137509-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 20S28P | |
| 86093487313755ELF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 48 ways, Class II, Tail Length: 3mm | |
| 86093967113755E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 96 ways, Class II |
Price & Stock for 7328DP/1375
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73193663
|
RS | PLUG, 60 AMPS, 3 POLE 4 WIRE, 600VAC Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,197.7100 | RFQ |