Part Details for 73725-0010BLF by Amphenol FCi
Overview of 73725-0010BLF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73725-0010BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG73725-0010BLF
|
Heilind Electronics | USB SIDE MODUL 4 PIN LF | Americas - 0 in Stock |
|
$1.1060 / $1.1241 | Buy Now |
DISTI #
54512927
|
Verical | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions, With Sensor Contact RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 2190 |
|
$0.9600 / $1.0200 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 640 |
|
$0.6660 / $1.6650 | Buy Now |
DISTI #
BRG73725-0010BLF
|
Interstate Connecting Components | USB SIDE MODUL 4 PIN LF | 0 |
|
$1.1060 / $1.1241 | Buy Now |
Part Details for 73725-0010BLF
73725-0010BLF CAD Models
73725-0010BLF Part Data Attributes:
|
73725-0010BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73725-0010BLF
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 0.584 inch | |
Body Depth | 0.776 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73725-0010BLF
This table gives cross-reference parts and alternative options found for 73725-0010BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73725-0010BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73725-00S0B | Telecom and Datacom Connector | Amphenol FCi | 73725-0010BLF vs 73725-00S0B |
73725-10S0R | Telecom and Datacom Connector | Amphenol FCi | 73725-0010BLF vs 73725-10S0R |
73725-1010P | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 73725-0010BLF vs 73725-1010P |
73725-1070B | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 73725-0010BLF vs 73725-1070B |
73725-0070R | Telecom and Datacom Connector | Amphenol FCi | 73725-0010BLF vs 73725-0070R |
73725-1010R | Telecom and Datacom Connector | Amphenol FCi | 73725-0010BLF vs 73725-1010R |
73725-1030R | Telecom and Datacom Connector | Amphenol FCi | 73725-0010BLF vs 73725-1030R |
73725-00S0R | Telecom and Datacom Connector | Amphenol FCi | 73725-0010BLF vs 73725-00S0R |