Part Details for 7411P3CWCQE by Littelfuse Inc
Results Overview of 7411P3CWCQE by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7411P3CWCQE Information
7411P3CWCQE by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: 7411P3CWCQE by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7411P3CWCQE Part Data Attributes
|
|
7411P3CWCQE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
7411P3CWCQE
Littelfuse Inc
Toggle Switch, 4PDT, On-on-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Angle | 25 Deg | |
| Actuator Finish | Chrome | |
| Actuator Length | 0.45 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Toggle | |
| Body Breadth | 12.7 Mm | |
| Body Height | 10.54 Mm | |
| Body Length or Diameter | 21.59 Mm | |
| Bushing Diameter | 0.469 Inch | |
| Bushing Length | 0.448 Inch | |
| Bushing Type | 1/4-40 | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Silver | |
| Contact (AC) Max Rating R Load | 5a@120vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Function | On-On-On | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(AC)-Max | 120 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1000vrms V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Coin Silver | |
| End Contact Plating | Silver | |
| Housing Material | Stainless Steel | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| PCB Hole Count | 12 | |
| Sealing | Epoxy | |
| Solderability | Mil-Std | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | 4pdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Silver | |
| Terminal Length | 0.189 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |