Parametric results for: 7411P3CWCQE under Toggle Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 7411p3cwcqe
Select parts from the table below to compare.
Compare
Compare
package
7411P3CWCQE
C&K Switches
$62.8811 Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.469 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.45 inch 12.7 mm 10.54 mm 21.59 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65
7411P3CWCQE
Littelfuse Inc
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.469 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.45 inch 12.7 mm 10.54 mm 21.59 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65