Part Details for 74633 by Picker Components
Results Overview of 74633 by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74633 Information
74633 by Picker Components is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74633-304-R | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, RJ45 Double Deck Gang Jack Assembly | |
| 74633-504-RHLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connector, double deck, gang jack assembly. |
Price & Stock for 74633
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74633
|
Waytek, Inc. | Mini ISO Relay, 12V, SPDT 40A NO, 30A NC, Diode Skirted, Repl#75633|Sub#75615 Min Qty: 1 Lead time: 30 Weeks, 0 Days | 22 |
|
$3.1445 / $4.7901 | Buy Now |