Part Details for 747459-3 by TE Connectivity
Overview of 747459-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 747459-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3083
|
Newark | 09 Apfl Rcpt Ra 590 (In) |Amp Te Connectivity 747459-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $5.5600 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
3360 Partner Stock |
|
$2.6400 / $4.5200 | Buy Now |
DISTI #
7474593-TEC
|
TME | 747459-3 Min Qty: 13 | 3360 |
|
$2.7870 / $3.4824 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4368 |
|
RFQ | |
DISTI #
C1S114400286220
|
Chip1Stop | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant | 3360 |
|
$2.6300 / $3.3300 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
3360 Partner Stock |
|
$2.6400 / $4.5200 | Buy Now |
Part Details for 747459-3
747459-3 CAD Models
747459-3 Part Data Attributes
|
747459-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747459-3
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.452 inch | |
Body Depth | 0.745 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 747459-3
This table gives cross-reference parts and alternative options found for 747459-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747459-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5747459-3 | HD-20 RCPT 9P RA 590 THD INS | TE Connectivity | 747459-3 vs 5747459-3 |