Part Details for 74AC10SCTR by Fairchild Semiconductor Corporation
Overview of 74AC10SCTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74AC10SCTR
74AC10SCTR CAD Models
74AC10SCTR Part Data Attributes
|
74AC10SCTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC10SCTR
Fairchild Semiconductor Corporation
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.6235 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC10SCTR
This table gives cross-reference parts and alternative options found for 74AC10SCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC10SCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC10D | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74AC10SCTR vs MC74AC10D |
74AC10M | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC10SCTR vs 74AC10M |
CD74AC10M | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, | Ge Solid State | 74AC10SCTR vs CD74AC10M |
74AC10SC | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74AC10SCTR vs 74AC10SC |
MC74AC10DC | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC10SCTR vs MC74AC10DC |
74AC10SC | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC10SCTR vs 74AC10SC |
SN74AC10DRG4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10SCTR vs SN74AC10DRG4 |
SN74AC10DG4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10SCTR vs SN74AC10DG4 |
SN74AC10DR | 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10SCTR vs SN74AC10DR |
SN74AC10DRE4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10SCTR vs SN74AC10DRE4 |