Part Details for 74ACTQ08CW by Rochester Electronics LLC
Overview of 74ACTQ08CW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 74ACTQ08CW
74ACTQ08CW CAD Models
74ACTQ08CW Part Data Attributes
|
74ACTQ08CW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74ACTQ08CW
Rochester Electronics LLC
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, 14 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XUUC-N14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 6.5 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74ACTQ08CW
This table gives cross-reference parts and alternative options found for 74ACTQ08CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ08CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S08NSRE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | 74ACTQ08CW vs SN74S08NSRE4 |
SN74S08DE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74ACTQ08CW vs SN74S08DE4 |
S54S08F883B | IC S SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | 74ACTQ08CW vs S54S08F883B |
SN74S08NSRG4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | 74ACTQ08CW vs SN74S08NSRG4 |
SN74AS08DBR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SSOP | Texas Instruments | 74ACTQ08CW vs SN74AS08DBR |
SN74S08DRG4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74ACTQ08CW vs SN74S08DRG4 |
SNJ54S08W | AND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | 74ACTQ08CW vs SNJ54S08W |
DM54S08J/883 | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74ACTQ08CW vs DM54S08J/883 |
SN74S08DRE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74ACTQ08CW vs SN74S08DRE4 |
S54S08F883B | S SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14 | Philips Semiconductors | 74ACTQ08CW vs S54S08F883B |