-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2202
|
Newark | Shift Register, Sipo, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC164PW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 650 |
|
$0.1740 / $0.4370 | Buy Now |
DISTI #
1727-6303-1-ND
|
DigiKey | IC 8BIT SRLIN/PAROUT REG 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2334 In Stock |
|
$0.1242 / $0.4100 | Buy Now |
DISTI #
74AHC164PW,118
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC164PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1056 / $0.1257 | Buy Now |
DISTI #
771-AHC164PW118
|
Mouser Electronics | Counter Shift Registers 74AHC164PW/SOT402/TSSOP14 RoHS: Compliant | 2776 |
|
$0.1150 / $0.4300 | Buy Now |
DISTI #
A03:0893_00164114
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2244 | Asia - 12500 |
|
$0.1025 / $0.1260 | Buy Now |
DISTI #
V72:2272_06481498
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 654 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1824 |
|
$0.1227 / $0.1912 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V Si-Gate CMOS Serial In/Parallel Out Shift Register - TSSOP14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1140 | Buy Now |
DISTI #
56068787
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 12500 |
|
$0.1025 / $0.1260 | Buy Now |
DISTI #
65170200
|
Verical | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 654 Package Multiple: 1 Date Code: 2244 | Americas - 1824 |
|
$0.1227 | Buy Now |
|
Rochester Electronics | 74AHC164PW - Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$0.1029 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC164PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC164PW,118
Nexperia
74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 85 MHz |
This table gives cross-reference parts and alternative options found for 74AHC164PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC164PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935265466118 | Serial In Parallel Out, AHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74AHC164PW,118 vs 935265466118 |
U74AHC164G-P14-T | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | Unisonic Technologies Co Ltd | 74AHC164PW,118 vs U74AHC164G-P14-T |
74AHC164PW-Q100J | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | 74AHC164PW,118 vs 74AHC164PW-Q100J |
TC74VHC164FT(EL) | IC AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE 1, PLASTIC, TSSOP-14, Shift Register | Toshiba America Electronic Components | 74AHC164PW,118 vs TC74VHC164FT(EL) |
SN74LV164APWRG4 | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | 74AHC164PW,118 vs SN74LV164APWRG4 |
74AHC164PW/T3 | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | 74AHC164PW,118 vs 74AHC164PW/T3 |
SN74LV164APWLE | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74AHC164PW,118 vs SN74LV164APWLE |
SN74LV164APWG4 | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | 74AHC164PW,118 vs SN74LV164APWG4 |
U74AHC164L-P14-T | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Unisonic Technologies Co Ltd | 74AHC164PW,118 vs U74AHC164L-P14-T |
U74AHC164G-P14-R | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | Unisonic Technologies Co Ltd | 74AHC164PW,118 vs U74AHC164G-P14-R |