Part Details for 74F04SJC by Texas Instruments
Overview of 74F04SJC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F04SJC
74F04SJC CAD Models
74F04SJC Part Data Attributes
|
74F04SJC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F04SJC
Texas Instruments
F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.11 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 15.3 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.108 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74F04SJC
This table gives cross-reference parts and alternative options found for 74F04SJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F04SJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F04SJ | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74F04SJC vs 74F04SJ |
74F04D-T | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14 | YAGEO Corporation | 74F04SJC vs 74F04D-T |
74F04SJCX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74F04SJC vs 74F04SJCX |
SN74F04DG4 | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | 74F04SJC vs SN74F04DG4 |
74F04SJX | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74F04SJC vs 74F04SJX |
74F04SJX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74F04SJC vs 74F04SJX |
74F04SJCX | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | 74F04SJC vs 74F04SJCX |
74F04SJX | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74F04SJC vs 74F04SJX |
74F04D | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14 | YAGEO Corporation | 74F04SJC vs 74F04D |
74F04SJC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | 74F04SJC vs 74F04SJC |