| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F403PCQR | National Semiconductor Corporation | Check for Price | FIFO, 64X4, Asynchronous, TTL, PDIP24 | 74F403PC vs 74F403PCQR |
| 74F403PC | Fairchild Semiconductor Corporation | Check for Price | FIFO, 16X4, 56ns, Synchronous, CMOS, PDIP24 | 74F403PC vs 74F403PC |
| 74F403DC | National Semiconductor Corporation | Check for Price | FIFO, 64X4, Asynchronous, TTL, CDIP24 | 74F403PC vs 74F403DC |
| 74F403PC | Rochester Electronics LLC | Check for Price | FIFO, 16X4, 56ns, Synchronous, CMOS, PDIP24 | 74F403PC vs 74F403PC |
| 74F403DCQR | Fairchild Semiconductor Corporation | Check for Price | FIFO, 16X4, 56ns, Synchronous, CMOS, CDIP24 | 74F403PC vs 74F403DCQR |
| 74F403PCQR | Rochester Electronics LLC | Check for Price | FIFO, 16X4, 56ns, Synchronous, CMOS, PDIP24 | 74F403PC vs 74F403PCQR |
| 54F403DMQB | Texas Instruments | Check for Price | OTHER FIFO | 74F403PC vs 54F403DMQB |
Part Details for 74F403PC by Texas Instruments
Results Overview of 74F403PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F403PC Information
74F403PC by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: 74F403PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F403PC Part Data Attributes
|
|
74F403PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F403PC
Texas Instruments
IC,FIFO,64X4,ASYNCHRONOUS,F-TTL,DIP,24PIN,PLASTIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory IC Type | Other Fifo | |
| Memory Width | 4 | |
| Number of Terminals | 24 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 64x4 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.17 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for 74F403PC
This table gives cross-reference parts and alternative options found for 74F403PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F403PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.