Part Details for 74F765-1N by NXP Semiconductors
Overview of 74F765-1N by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 74F765-1N
74F765-1N CAD Models
74F765-1N Part Data Attributes
|
74F765-1N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74F765-1N
NXP Semiconductors
IC 256K X 1, DRAM CONTROLLER, PDIP48, Memory Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Boundary Scan | NO | |
Bus Compatibility | 68020; 68000; 8086; Z-80 | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T48 | |
Low Power Mode | NO | |
Memory Organization | 256K X 1 | |
Number of Banks | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for 74F765-1N
This table gives cross-reference parts and alternative options found for 74F765-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F765-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F765-1N | DRAM Controller, 256K X 1, Bipolar, PDIP40 | YAGEO Corporation | 74F765-1N vs N74F765-1N |
74F765-1N | DRAM Controller, 256K X 1, Bipolar, PDIP48 | Signetics | 74F765-1N vs 74F765-1N |