-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0579
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc10, Soic14, Logic Family/Base Number:74Hc10, Logic Type:Nand, Output Current:5.2Ma, No. Of Inputs:3, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC10D,652 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74HC10D,652
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin SO Bulk - Bulk (Alt: 74HC10D,652) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Container: Bulk | 7581 |
|
RFQ | |
|
Future Electronics | 74HC Series 6 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 6840 Package Multiple: 57 | 0 |
|
$0.1810 | Buy Now |
|
Rochester Electronics | 74HC10D - NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 135358 |
|
$0.1031 / $0.1213 | Buy Now |
DISTI #
74HC10D,652
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin SO Bulk - Bulk (Alt: 74HC10D,652) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Container: Bulk | 7581 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC10D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC10D,652
Nexperia
74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC10D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC10D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC10RP | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC10D,652 vs HD74HC10RP |
MC74HC10D | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC10D,652 vs MC74HC10D |
933714280653 | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC10D,652 vs 933714280653 |
MC74HC10D | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74HC10D,652 vs MC74HC10D |
CD74HC10M | 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | 74HC10D,652 vs CD74HC10M |
M74HC10M1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | 74HC10D,652 vs M74HC10M1 |
74HC10D | NAND Gate | Nexperia | 74HC10D,652 vs 74HC10D |
933714280652 | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC10D,652 vs 933714280652 |
SN74HC10DRG4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74HC10D,652 vs SN74HC10DRG4 |
SN74HC10DR-00 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | Texas Instruments | 74HC10D,652 vs SN74HC10DR-00 |