-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NAND Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC10D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC10D
Nexperia
NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-09-15 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC10DTE4 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC10D vs SN74HC10DTE4 |
SN74HC10QDRQ1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74HC10D vs SN74HC10QDRQ1 |
CD74HC10MG4 | 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | 74HC10D vs CD74HC10MG4 |
74HC10D,653 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HC10D vs 74HC10D,653 |
V62/04688-01XE | Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 | Texas Instruments | 74HC10D vs V62/04688-01XE |
MC74HC10D | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC10D vs MC74HC10D |
HD74HC10RP | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC10D vs HD74HC10RP |
GD74HC10D | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC10D vs GD74HC10D |
SN74HC10QDREP | Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 | Texas Instruments | 74HC10D vs SN74HC10QDREP |
CD74HC10MT | High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | 74HC10D vs CD74HC10MT |