Part Details for 74HC132D,652 by NXP Semiconductors
Overview of 74HC132D,652 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC132D,652
74HC132D,652 CAD Models
74HC132D,652 Part Data Attributes
|
74HC132D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132D,652
NXP Semiconductors
74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin
|
Source Content uid | 74HC132D,652 | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC132D,652
This table gives cross-reference parts and alternative options found for 74HC132D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714130653 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC132D,652 vs 933714130653 |
933714130653 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132D,652 vs 933714130653 |
SN74HC132DR | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | 74HC132D,652 vs SN74HC132DR |
MM74HC132M | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | 74HC132D,652 vs MM74HC132M |
CD74HC132MG4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC132D,652 vs CD74HC132MG4 |
SN74HC132DR-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | 74HC132D,652 vs SN74HC132DR-00 |
CD74HC132MTG4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC132D,652 vs CD74HC132MTG4 |
MC74HC132ADR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74HC132D,652 vs MC74HC132ADR2 |
CD74HC132M96 | 4-ch, 2-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC132D,652 vs CD74HC132M96 |
M74HC132RM13TR | Quad 2-Input Schmitt NAND Gate | STMicroelectronics | 74HC132D,652 vs M74HC132RM13TR |