-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC138D,652
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SO Bulk - Bulk (Alt: 74HC138D,652) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 13 |
|
RFQ | |
|
Rochester Electronics | 74HC138D - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5500 |
|
$0.1030 / $0.1212 | Buy Now |
DISTI #
74HC138D,652
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SO Bulk - Bulk (Alt: 74HC138D,652) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 13 |
|
RFQ | |
DISTI #
74HC138D,652
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SO Bulk - Bulk (Alt: 74HC138D,652) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 13 |
|
RFQ | |
DISTI #
74HC138D,652
|
Avnet Asia | Decoder/Demultiplexer Single 3-to-8 16-Pin SO Bulk (Alt: 74HC138D,652) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 | 9000 |
|
RFQ | |
DISTI #
4273569
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 5500 |
|
$0.1089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC138D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC138D,652
Nexperia
74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC138D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC138D | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC138D,652 vs SN74HC138D |
74HC138DR2G | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, SOIC-16 | onsemi | 74HC138D,652 vs 74HC138DR2G |
MM74HC138M | 3 to 8 Line Decoder, 48-TUBE | onsemi | 74HC138D,652 vs MM74HC138M |
CD74HC138QM96G4Q1 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC138D,652 vs CD74HC138QM96G4Q1 |
74HC138D-Q100 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC138D,652 vs 74HC138D-Q100 |
HD74HC138RP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC138D,652 vs HD74HC138RP |
TC74HC138AFN | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | 74HC138D,652 vs TC74HC138AFN |
933713400653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC138D,652 vs 933713400653 |
SN74HC138DT | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC138D,652 vs SN74HC138DT |
M74HC138RM13TR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC138D,652 vs M74HC138RM13TR |