-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC4066D | Texas Instruments | Quadruple Bilateral Analog Switches 14-SOIC -40 to 85 | |
SN74HC4066DT | Texas Instruments | Quadruple Bilateral Analog Switches 14-SOIC -40 to 85 | |
SN74HC4066DR | Texas Instruments | Quadruple Bilateral Analog Switches 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7766
|
Newark | Analog Switch, Quad, Spst, Soic-14, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2V To 10V, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:4Channels, On Resistance Typ:32Ohm Rohs Compliant: Yes |Nexperia 74HC4066D,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 / $0.3950 | Buy Now |
DISTI #
97W4181
|
Newark | Analogue Switch, Quad Channel, Spst, 4, 105 Ohm, 2V To 10V, Soic, 14 Rohs Compliant: Yes |Nexperia 74HC4066D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1160 / $0.1320 | Buy Now |
DISTI #
1727-2811-1-ND
|
DigiKey | IC SWITCH SPST-NO X 4 95OHM 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
16821 In Stock |
|
$0.0879 / $0.2700 | Buy Now |
DISTI #
74HC4066D,653
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SO T/R - Tape and Reel (Alt: 74HC4066D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30 Partner Stock |
|
RFQ | |
DISTI #
74HC4066D,653
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SO T/R - Tape and Reel (Alt: 74HC4066D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0722 / $0.0859 | Buy Now |
DISTI #
771-74HC4066D-T
|
Mouser Electronics | Analog Switch ICs 74HC4066D/SOT108/SO14 RoHS: Compliant | 45580 |
|
$0.0810 / $0.3700 | Buy Now |
DISTI #
E02:0323_00015933
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin SO RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2424 | Europe - 32500 |
|
$0.0906 | Buy Now |
DISTI #
V72:2272_06493516
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin SO RoHS: Compliant Min Qty: 690 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 Container: Cut Strips | Americas - 690 |
|
$0.0980 / $0.3543 | Buy Now |
DISTI #
E21:3489_00015933
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Europe - 228 |
|
$0.0908 / $0.1461 | Buy Now |
|
Future Electronics | 74HC Series 10 V SMT Quad Bilateral Switches - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 42500Reel |
|
$0.0929 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4066D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4066D,653
Nexperia
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC4066D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4066D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4066ADR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC4066D,653 vs MC74HC4066ADR2 |
933714420652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | 74HC4066D,653 vs 933714420652 |
MM74HC4066MX_NL | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 74HC4066D,653 vs MM74HC4066MX_NL |
74HC4066D-Q100 | Differential Multiplexer | Nexperia | 74HC4066D,653 vs 74HC4066D-Q100 |
MC74HC4066D | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC4066D,653 vs MC74HC4066D |
933714420653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | 74HC4066D,653 vs 933714420653 |
74HC4066D | SPST | Nexperia | 74HC4066D,653 vs 74HC4066D |
933714420653 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | 74HC4066D,653 vs 933714420653 |
MC74HC4066ADR2G | Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 2500-REEL | onsemi | 74HC4066D,653 vs MC74HC4066ADR2G |
MC74HC4066DR2 | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | onsemi | 74HC4066D,653 vs MC74HC4066DR2 |