Part Details for 74HC4075PW-Q100 by Nexperia
Overview of 74HC4075PW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 74HC4075PW-Q100
74HC4075PW-Q100 CAD Models
74HC4075PW-Q100 Part Data Attributes:
|
74HC4075PW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4075PW-Q100
Nexperia
OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC4075PW-Q100
This table gives cross-reference parts and alternative options found for 74HC4075PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4075PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4075PW | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74HC4075PW-Q100 vs 74HC4075PW |
74HC4075PW | OR Gate | Nexperia | 74HC4075PW-Q100 vs 74HC4075PW |
CD74HC4075PW | 3-ch, 3-input, 2-V to 6-V OR gates 14-TSSOP -55 to 125 | Texas Instruments | 74HC4075PW-Q100 vs CD74HC4075PW |
74HC4075PW-T | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74HC4075PW-Q100 vs 74HC4075PW-T |
CD74HC4075PWT | 3-ch, 3-input, 2-V to 6-V OR gates 14-TSSOP -55 to 125 | Texas Instruments | 74HC4075PW-Q100 vs CD74HC4075PWT |
CD74HC4075PWG4 | High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125 | Texas Instruments | 74HC4075PW-Q100 vs CD74HC4075PWG4 |
CD74HC4075PWRE4 | High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125 | Texas Instruments | 74HC4075PW-Q100 vs CD74HC4075PWRE4 |
74HC4075PW,118 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | NXP Semiconductors | 74HC4075PW-Q100 vs 74HC4075PW,118 |
CD74HC4075PWTE4 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC4075PW-Q100 vs CD74HC4075PWTE4 |
CD74HC4075PWE4 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC4075PW-Q100 vs CD74HC4075PWE4 |