Part Details for CD74HC4075PWG4 by Texas Instruments
Overview of CD74HC4075PWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD74HC4075PWG4
CD74HC4075PWG4 CAD Models
CD74HC4075PWG4 Part Data Attributes
|
CD74HC4075PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4075PWG4
Texas Instruments
High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CD74HC4075PWG4
This table gives cross-reference parts and alternative options found for CD74HC4075PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4075PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4075PW-T | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | CD74HC4075PWG4 vs 74HC4075PW-T |
CD74HC4075PWE4 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC4075PWG4 vs CD74HC4075PWE4 |
CD74HC4075PWTE4 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC4075PWG4 vs CD74HC4075PWTE4 |
CD74HC4075PWE4 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | CD74HC4075PWG4 vs CD74HC4075PWE4 |
74HC4075PW,118 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | NXP Semiconductors | CD74HC4075PWG4 vs 74HC4075PW,118 |
CD74HC4075PWRE4 | High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125 | Texas Instruments | CD74HC4075PWG4 vs CD74HC4075PWRE4 |
CD74HC4075PWRE4 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | CD74HC4075PWG4 vs CD74HC4075PWRE4 |
M74HC4075TTR | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | CD74HC4075PWG4 vs M74HC4075TTR |
CD74HC4075PWR | 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125 | Texas Instruments | CD74HC4075PWG4 vs CD74HC4075PWR |
CD74HC4075PW | 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125 | Texas Instruments | CD74HC4075PWG4 vs CD74HC4075PW |