CD74HC4075PWE4
Description: OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14

Overview of CD74HC4075PWE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CD74HC4075PWE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC4075PWE4 by Rochester Electronics LLC

CD74HC4075PWE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
5 mm
Logic IC Type
OR GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
150 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. CD74HC4075PWE4
    Rochester Electronics LLC
    OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14
    VS

Alternate Parts for CD74HC4075PWE4

This table gives cross-reference parts and alternative options found for CD74HC4075PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4075PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4075PW-T IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, Gate NXP Semiconductors CD74HC4075PWE4 vs 74HC4075PW-T
CD74HC4075PWG4 High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PWG4
CD74HC4075PWE4 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PWE4
CD74HC4075PWTE4 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PWTE4
74HC4075PW,118 OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 NXP Semiconductors CD74HC4075PWE4 vs 74HC4075PW,118
CD74HC4075PWRE4 High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PWRE4
CD74HC4075PWRE4 OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC CD74HC4075PWE4 vs CD74HC4075PWRE4
M74HC4075TTR HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, TSSOP-14 STMicroelectronics CD74HC4075PWE4 vs M74HC4075TTR
CD74HC4075PWR 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PWR
CD74HC4075PW 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PW
Part Number Description Manufacturer Compare
CD74HC4075PWRE4 OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC CD74HC4075PWE4 vs CD74HC4075PWRE4
74HC4075PW-T IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, Gate NXP Semiconductors CD74HC4075PWE4 vs 74HC4075PW-T
CD74HC4075PWG4 High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PWG4
CD74HC4075PW 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PW
CD74HC4075PWR 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PWR
SN74HCS4075QPWRQ1 Automotive, 3-ch, 3-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments CD74HC4075PWE4 vs SN74HCS4075QPWRQ1
M74HC4075TTR HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, TSSOP-14 STMicroelectronics CD74HC4075PWE4 vs M74HC4075TTR
74HC4075PW-Q100 OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia CD74HC4075PWE4 vs 74HC4075PW-Q100
CD74HC4075PWTE4 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PWTE4
CD74HC4075PWRE4 High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125 Texas Instruments CD74HC4075PWE4 vs CD74HC4075PWRE4

Related Parts for CD74HC4075PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4075PWE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4075PWE4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC4075PWE4 would you like to use for your alert(s)?
  • Please alert me when CD74HC4075PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4075PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4075PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4075PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4075PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4075PWE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: