-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD74HC4075 High Speed CMOS Logic Triple 3-Input OR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 1434 |
|
$0.4327 / $0.5090 | Buy Now |
DISTI #
CD74HC4075PW
|
TME | IC: digital, OR, Ch: 3, IN: 3, SMD, TSSOP14, 2÷6VDC, HC Min Qty: 3 | 452 |
|
$0.2130 / $0.3830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4075PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4075PW
Texas Instruments
3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4075PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4075PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4075PW-T | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | CD74HC4075PW vs 74HC4075PW-T |
CD74HC4075PWG4 | High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125 | Texas Instruments | CD74HC4075PW vs CD74HC4075PWG4 |
CD74HC4075PWE4 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC4075PW vs CD74HC4075PWE4 |
CD74HC4075PWTE4 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC4075PW vs CD74HC4075PWTE4 |
CD74HC4075PWE4 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | CD74HC4075PW vs CD74HC4075PWE4 |
74HC4075PW,118 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | NXP Semiconductors | CD74HC4075PW vs 74HC4075PW,118 |
CD74HC4075PWRE4 | High Speed CMOS Logic Triple 3-Input OR Gates 14-TSSOP -55 to 125 | Texas Instruments | CD74HC4075PW vs CD74HC4075PWRE4 |
CD74HC4075PWRE4 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | CD74HC4075PW vs CD74HC4075PWRE4 |
M74HC4075TTR | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | CD74HC4075PW vs M74HC4075TTR |
CD74HC4075PWR | 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125 | Texas Instruments | CD74HC4075PW vs CD74HC4075PWR |