Part Details for 74HCT1G66GW-T by Nexperia
Overview of 74HCT1G66GW-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 74HCT1G66GW-T
74HCT1G66GW-T CAD Models
74HCT1G66GW-T Part Data Attributes:
|
74HCT1G66GW-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G66GW-T
Nexperia
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Analog IC - Other Type | SPST | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 74HCT1G66GW-T
This table gives cross-reference parts and alternative options found for 74HCT1G66GW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G66GW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G66GW,165 | 74HC(T)1G66 - Single-pole single-throw analog switch TSSOP 5-Pin | NXP Semiconductors | 74HCT1G66GW-T vs 74HCT1G66GW,165 |
74HCT1G66GW-G | SPST | Nexperia | 74HCT1G66GW-T vs 74HCT1G66GW-G |
74HCT1G66GW | SPST | Nexperia | 74HCT1G66GW-T vs 74HCT1G66GW |
935245760125 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | Nexperia | 74HCT1G66GW-T vs 935245760125 |
935245760165 | SPST | Nexperia | 74HCT1G66GW-T vs 935245760165 |
935245760125 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SC-88A, 5 PIN, Multiplexer or Switch | NXP Semiconductors | 74HCT1G66GW-T vs 935245760125 |
74HCT1G66GW,125 | 74HC(T)1G66 - Single-pole single-throw analog switch TSSOP 5-Pin | NXP Semiconductors | 74HCT1G66GW-T vs 74HCT1G66GW,125 |
74HCT1G66GW | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5, Multiplexer or Switch | NXP Semiconductors | 74HCT1G66GW-T vs 74HCT1G66GW |