Logic
74HCT1G86GW-G
Description: IC HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate

Overview of 74HCT1G86GW-G by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Financial Technology (Fintech) Computing and Data Storage Healthcare Medical Imaging

CAD Models for 74HCT1G86GW-G by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT1G86GW-G by NXP Semiconductors

74HCT1G86GW-G
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
PLASTIC, SC-88A, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.002 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. 74HCT1G86GW-G
    NXP Semiconductors
    IC HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate
    VS

Alternate Parts for 74HCT1G86GW-G

This table gives cross-reference parts and alternative options found for 74HCT1G86GW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G86GW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT1G86GW,165 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin NXP Semiconductors 74HCT1G86GW-G vs 74HCT1G86GW,165
74AHCT1G86DCKTG4 AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN Texas Instruments 74HCT1G86GW-G vs 74AHCT1G86DCKTG4
74AHCT1G86DCKRG4 AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN Texas Instruments 74HCT1G86GW-G vs 74AHCT1G86DCKRG4
NC7ST86P5 TinyLogic HST 2-Input Exclusive-OR Gate, 250-REEL onsemi 74HCT1G86GW-G vs NC7ST86P5
HD74HCT1G86-EL XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd 74HCT1G86GW-G vs HD74HCT1G86-EL
74HCT1G86GW IC HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors 74HCT1G86GW-G vs 74HCT1G86GW
74AHCT1G86GW,125 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin NXP Semiconductors 74HCT1G86GW-G vs 74AHCT1G86GW,125
74AHCT1G86GW-G IC AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate NXP Semiconductors 74HCT1G86GW-G vs 74AHCT1G86GW-G
74HCT1G86GW-G XOR Gate Nexperia 74HCT1G86GW-G vs 74HCT1G86GW-G
74AHCT1G86DCKTE4 AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN Texas Instruments 74HCT1G86GW-G vs 74AHCT1G86DCKTE4
Part Number Description Manufacturer Compare
74AHCT1G86GW,165 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin NXP Semiconductors 74HCT1G86GW-G vs 74AHCT1G86GW,165
NL17SZ86P5T5G Single 2-Input Exclusive OR Gate, SOT-953 1x0.8, 0.35P, 8000-REEL onsemi 74HCT1G86GW-G vs NL17SZ86P5T5G
74AHCT1G86GW,165 74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin Nexperia 74HCT1G86GW-G vs 74AHCT1G86GW,165
HD74HCT1G86-EL HCT SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 74HCT1G86GW-G vs HD74HCT1G86-EL
NC7ST86P5X TinyLogic HST 2-Input Exclusive-OR Gate, 3000-REEL onsemi 74HCT1G86GW-G vs NC7ST86P5X
HD74HCT1G86-EL XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd 74HCT1G86GW-G vs HD74HCT1G86-EL
MC74VHC1GT86DF2G AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74HCT1G86GW-G vs MC74VHC1GT86DF2G
TC7SET86FU IC AHCT/VHCT/VT SERIES, 2-INPUT XOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74HCT1G86GW-G vs TC7SET86FU
NC7ST86P5X_NL XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 74HCT1G86GW-G vs NC7ST86P5X_NL
74AHCT1G86GW,125 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin NXP Semiconductors 74HCT1G86GW-G vs 74AHCT1G86GW,125

Related Parts for 74HCT1G86GW-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT1G86GW-G by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT1G86GW-G by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT1G86GW-G would you like to use for your alert(s)?
  • Please alert me when 74HCT1G86GW-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT1G86GW-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT1G86GW-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT1G86GW-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT1G86GW-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT1G86GW-G by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: