-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2666
|
Newark | Analogue Mux/Demux, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT4051D-Q100,11 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
1727-74HCT4051D-Q100,11TR-ND
|
DigiKey | IC MUX 8:1 120OHM 16SO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2222 / $0.2577 | Buy Now |
DISTI #
74HCT4051D-Q100,11
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4051D-Q100,11) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
771-74HCT4051DQ10011
|
Mouser Electronics | Multiplexer Switch ICs 74HCT4051D-Q100/SOT109/SO16 RoHS: Compliant | 0 |
|
$0.2220 / $0.2570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2170 | Buy Now |
|
Rochester Electronics | 74HCT4051 - 8-channel analog multiplexer/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 165000 |
|
$0.1964 / $0.2310 | Buy Now |
DISTI #
74HCT4051D-Q100,11
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4051D-Q100,11) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
74HCT4051D-Q100,11
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SO T/R (Alt: 74HCT4051D-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT4051D-Q100,11
|
EBV Elektronik | Analog Multiplexer Single 8:1 16-Pin SO T/R (Alt: 74HCT4051D-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3937595
|
Farnell | ANALOGUE MUX/DEMUX, 8: 1, -40 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4051D-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4051D-Q100,11
Nexperia
74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 68 ns | |
Switch-on Time-Max | 83 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT4051D-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4051D-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4051ME4 | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | 74HCT4051D-Q100,11 vs CD74HC4051ME4 |
74HCT4051D-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | 74HCT4051D-Q100,11 vs 74HCT4051D-T |
74HCT4051D-Q100,118 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | NXP Semiconductors | 74HCT4051D-Q100,11 vs 74HCT4051D-Q100,118 |
MC74HC4051D | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | 74HCT4051D-Q100,11 vs MC74HC4051D |
CD74HC4051MG4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | 74HCT4051D-Q100,11 vs CD74HC4051MG4 |
MC74HC4051ADG | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE | onsemi | 74HCT4051D-Q100,11 vs MC74HC4051ADG |
74HC4051D,653 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | 74HCT4051D-Q100,11 vs 74HC4051D,653 |
74HCT4051D-Q100 | Differential Multiplexer | Nexperia | 74HCT4051D-Q100,11 vs 74HCT4051D-Q100 |
CD74HC4051M96 | IC,ANALOG MUX,SINGLE,8-CHANNEL,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | 74HCT4051D-Q100,11 vs CD74HC4051M96 |
CD74HC4051MG4 | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | 74HCT4051D-Q100,11 vs CD74HC4051MG4 |