-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input AND Gate, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6054
|
Newark | And Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Lcx08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74LCX08DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2350 |
|
$0.3460 | Buy Now |
DISTI #
10N9459
|
Newark | Ic, Quad And Gate, 2I/P, Tssop-14, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Output Current:24Ma, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Onsemi MC74LCX08DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2470 / $0.3170 | Buy Now |
DISTI #
71J5632
|
Newark | Ic,logic Gate,quad 2-Input And,lcx/Lvc-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74LCX08DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
MC74LCX08DTR2GOSCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4482 In Stock |
|
$0.2151 / $0.6500 | Buy Now |
DISTI #
MC74LCX08DTR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX08DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 130000 |
|
$0.1316 / $0.1570 | Buy Now |
DISTI #
MC74LCX08DTR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX08DTR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
863-MC74LCX08DTR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input AND RoHS: Compliant | 4300 |
|
$0.2110 / $0.6300 | Buy Now |
|
Future Electronics | MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1480 / $0.1600 | Buy Now |
|
Bristol Electronics | 8055 |
|
RFQ | ||
|
Bristol Electronics | 346 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX08DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX08DTR2G
onsemi
Low Voltage Quad 2-Input AND Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74LCX08DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX08DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX08MTCX | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX08DTR2G vs 74LCX08MTCX |
TC74LCX08FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74LCX08DTR2G vs TC74LCX08FT |
MC74LCX08DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74LCX08DTR2G vs MC74LCX08DTR2 |
MC74LCX08DT | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74LCX08DTR2G vs MC74LCX08DT |
74LCX08MTCX | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DTR2G vs 74LCX08MTCX |
SN74LVC08AQPWRG4Q1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX08DTR2G vs SN74LVC08AQPWRG4Q1 |
SN74LVC08AQPWRQ1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX08DTR2G vs SN74LVC08AQPWRQ1 |
74LCX08MTC | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | MC74LCX08DTR2G vs 74LCX08MTC |
74LCX08MTCX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DTR2G vs 74LCX08MTCX_NL |
74LCX08MTC | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DTR2G vs 74LCX08MTC |