Logic
74LCX10MTC
Description: NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14

Overview of 74LCX10MTC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 74LCX10MTC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LCX10 - Low Voltage Triple 3-Input NAND Gate with 5V Tolerant Inputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 25418
  • 1 $0.1365
  • 25 $0.1338
  • 100 $0.1283
  • 500 $0.1229
  • 1,000 $0.1160
$0.1160 / $0.1365 Buy Now

CAD Models for 74LCX10MTC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX10MTC by Fairchild Semiconductor Corporation

74LCX10MTC
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.9 ns
Propagation Delay (tpd)
5.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LCX10MTC
    Fairchild Semiconductor Corporation
    NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
    VS

Alternate Parts for 74LCX10MTC

This table gives cross-reference parts and alternative options found for 74LCX10MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX10MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC10APWRE4 Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 85 Texas Instruments 74LCX10MTC vs SN74LVC10APWRE4
74LVC10PW IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 74LCX10MTC vs 74LVC10PW
74LCX10MTC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Texas Instruments 74LCX10MTC vs 74LCX10MTC
SN74LVC10APWLE Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 125 Texas Instruments 74LCX10MTC vs SN74LVC10APWLE
SN74LVC10APWE4 LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74LCX10MTC vs SN74LVC10APWE4
74LVC10PWDH-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 74LCX10MTC vs 74LVC10PWDH-T
PI74LVC10ALE NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 Pericom Semiconductor Corporation 74LCX10MTC vs PI74LVC10ALE
N74LVC10PW IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 74LCX10MTC vs N74LVC10PW
74LVC10PW-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 74LCX10MTC vs 74LVC10PW-T
SN74LVC10APWR Three-channel, three-input, 1.1V to 3.6V NAND gates 14-TSSOP -40 to 125 Texas Instruments 74LCX10MTC vs SN74LVC10APWR
Part Number Description Manufacturer Compare
SN74LVC08APWTG4 Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 Texas Instruments 74LCX10MTC vs SN74LVC08APWTG4
74LCX10MTCX LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Texas Instruments 74LCX10MTC vs 74LCX10MTCX
SN74LVC10APWRE4 Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 85 Texas Instruments 74LCX10MTC vs SN74LVC10APWRE4
RD74LVC02BFPEL LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation 74LCX10MTC vs RD74LVC02BFPEL
SN74LVC02AD 4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-SOIC -40 to 125 Texas Instruments 74LCX10MTC vs SN74LVC02AD
HD74LVC02RP LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation 74LCX10MTC vs HD74LVC02RP
74LVC10APW-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74LCX10MTC vs 74LVC10APW-T
74LVC10APW NAND Gate Nexperia 74LCX10MTC vs 74LVC10APW
IDT74LVC02ADC NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc 74LCX10MTC vs IDT74LVC02ADC
TC74LCX02FN(EL) IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LCX10MTC vs TC74LCX02FN(EL)

Related Parts for 74LCX10MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX10MTC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX10MTC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LCX10MTC would you like to use for your alert(s)?
  • Please alert me when 74LCX10MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX10MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX10MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX10MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX10MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX10MTC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: