Part Details for 74LCXH245MTC by Fairchild Semiconductor Corporation
Overview of 74LCXH245MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCXH245MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LCXH245 - Low Voltage Bidirectional Transceiver with Bushold and 5V Tolerant Inputs and Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18234 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for 74LCXH245MTC
74LCXH245MTC CAD Models
74LCXH245MTC Part Data Attributes
|
74LCXH245MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCXH245MTC
Fairchild Semiconductor Corporation
Low Voltage Bidirectional Transceiver with Bushold, 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE, 1825/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCXH245MTC
This table gives cross-reference parts and alternative options found for 74LCXH245MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCXH245MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX245DTEL | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | 74LCXH245MTC vs MC74LCX245DTEL |
74LCX245MTC | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1825-TUBE | onsemi | 74LCXH245MTC vs 74LCX245MTC |
74LCXR2245MTC | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistors on Both A and B Ports, 1825-TUBE | onsemi | 74LCXH245MTC vs 74LCXR2245MTC |
MC74LCX245DTG | Octal Transceiver, CMOS, Low Voltage, TSSOP 20 LEAD, 75-TUBE | onsemi | 74LCXH245MTC vs MC74LCX245DTG |
74LCX245MTCX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | 74LCXH245MTC vs 74LCX245MTCX |
74LCXH245MTCX | Low Voltage Bidirectional Transceiver with Bushold, 2500-REEL | onsemi | 74LCXH245MTC vs 74LCXH245MTCX |
MC74LCX245DTR2G | Octal Transceiver, CMOS, Low Voltage, TSSOP 20 LEAD, 2500-REEL | onsemi | 74LCXH245MTC vs MC74LCX245DTR2G |
MC74LCX245DT | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74LCXH245MTC vs MC74LCX245DT |
MC74LCX245DTR2 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74LCXH245MTC vs MC74LCX245DTR2 |
HD74LVC245T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | 74LCXH245MTC vs HD74LVC245T |