-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3589
|
Newark | Ic Shift Reg Rohs Compliant: Yes |Nexperia 74LV164D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1710 | Buy Now |
DISTI #
1727-74LV164D,118CT-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21 In Stock |
|
$0.1118 / $0.4000 | Buy Now |
DISTI #
74LV164D,118
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin SO T/R - Tape and Reel (Alt: 74LV164D,118) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1073 / $0.1280 | Buy Now |
DISTI #
771-LV164D118
|
Mouser Electronics | Counter Shift Registers 74LV164D/SOT108/SO14 RoHS: Compliant | 2252 |
|
$0.1110 / $0.3200 | Buy Now |
DISTI #
V79:2366_19866270
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin SO T/R RoHS: Compliant Min Qty: 973 Package Multiple: 1 Date Code: 1631 | Americas - 1499 |
|
$0.1028 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V 8 Bit Serial In/Parallel Out Shift Register - SOIC14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1160 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V 8 Bit Serial In/Parallel Out Shift Register - SOIC14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1140 | Buy Now |
DISTI #
65095745
|
Verical | Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin SO T/R RoHS: Compliant Min Qty: 973 Package Multiple: 1 Date Code: 1631 | Americas - 1499 |
|
$0.1028 | Buy Now |
|
Rochester Electronics | 74LV164D - Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 12070 |
|
$0.0966 / $0.1136 | Buy Now |
DISTI #
74LV164D,118
|
Avnet Silica | Shift Register Single 8-Bit Serial to Parallel 14-Pin SO T/R (Alt: 74LV164D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV164D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV164D,118
Nexperia
74LV164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 49 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for 74LV164D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV164D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV164AD | Eight-bit parallel-out serial shift registers 14-SOIC -40 to 125 | Texas Instruments | 74LV164D,118 vs SN74LV164AD |
74VHC164M | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | 74LV164D,118 vs 74VHC164M |
74LV164D,118 | 74LV164 - 8-bit serial-in/parallel-out shift register SOIC 14-Pin | NXP Semiconductors | 74LV164D,118 vs 74LV164D,118 |
935265465118 | Serial In Parallel Out, AHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74LV164D,118 vs 935265465118 |
SN74LV164ADR | Eight-bit parallel-out serial shift registers 14-SOIC -40 to 125 | Texas Instruments | 74LV164D,118 vs SN74LV164ADR |
74LV164D | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Shift Register | NXP Semiconductors | 74LV164D,118 vs 74LV164D |
SN74LV164D | 8-Bit Parallel-Out Serial Shift Register 14-SOIC -40 to 85 | Texas Instruments | 74LV164D,118 vs SN74LV164D |
74AHC164D,118 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | 74LV164D,118 vs 74AHC164D,118 |
74LV164D,112 | 74LV164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | 74LV164D,118 vs 74LV164D,112 |
935067450112 | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Shift Register | NXP Semiconductors | 74LV164D,118 vs 935067450112 |