Signal Circuits
74LV4051DB,112
Description: 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin

Overview of 74LV4051DB,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74LV4051DB,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LV4051DB,112
Avnet Americas Analog Multiplexer Single 8:1 16-Pin SSOP Tube - Rail/Tube (Alt: 74LV4051DB,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 702 Partner Stock
RFQ
Rochester Electronics 74LV4051 - 8-channel analog multiplexer/demultiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 702
  • 1 $0.3719
  • 25 $0.3645
  • 100 $0.3496
  • 500 $0.3347
  • 1,000 $0.3161
$0.3161 / $0.3719 Buy Now
DISTI # 74LV4051DB,112
Avnet Silica Analog Multiplexer Single 8:1 16-Pin SSOP Tube (Alt: 74LV4051DB,112) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 54 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74LV4051DB,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LV4051DB,112 by Nexperia

74LV4051DB,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP1
Package Description
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1994-08-01
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
375 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Switch-off Time-Max
90 ns
Switch-on Time-Max
107 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LV4051DB,112
    Nexperia
    74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin
    VS

Alternate Parts for 74LV4051DB,112

This table gives cross-reference parts and alternative options found for 74LV4051DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV4051ADB 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments 74LV4051DB,112 vs SN74LV4051ADB
SN74LV4051ADBLE 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments 74LV4051DB,112 vs SN74LV4051ADBLE
SN74LV4051ADBRE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments 74LV4051DB,112 vs SN74LV4051ADBRE4
SN74LV4051ADBRG4 8-Channel Analog Multiplexer/Demultiplexer 16-SSOP -40 to 85 Texas Instruments 74LV4051DB,112 vs SN74LV4051ADBRG4
74LV4051DB,112 74LV4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin NXP Semiconductors 74LV4051DB,112 vs 74LV4051DB,112
74LV4051DB Single-Ended Multiplexer Nexperia 74LV4051DB,112 vs 74LV4051DB
935190980118 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74LV4051DB,112 vs 935190980118
74LV4051DB,118 74LV4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin NXP Semiconductors 74LV4051DB,112 vs 74LV4051DB,118
SN74LV4051ADBR 5V 8:1 one-channel general-purpose analog multiplexer 16-SSOP -40 to 85 Texas Instruments 74LV4051DB,112 vs SN74LV4051ADBR
Part Number Description Manufacturer Compare
MC74LVX4051DTR2G Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL onsemi 74LV4051DB,112 vs MC74LVX4051DTR2G
SN74LV4051APWE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74LV4051DB,112 vs SN74LV4051APWE4
74LV4051PW,112 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia 74LV4051DB,112 vs 74LV4051PW,112
U74HC4051L-S16-R Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 Unisonic Technologies Co Ltd 74LV4051DB,112 vs U74HC4051L-S16-R
935190980118 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74LV4051DB,112 vs 935190980118
SN74LV4051ARGYR 5V 8:1 one-channel general-purpose analog multiplexer 16-VQFN -40 to 85 Texas Instruments 74LV4051DB,112 vs SN74LV4051ARGYR
SN74LV4051ADB 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments 74LV4051DB,112 vs SN74LV4051ADB
SN74LV4051ATDRQ1 Automotive, 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 105 Texas Instruments 74LV4051DB,112 vs SN74LV4051ATDRQ1
74LV4051DB,112 74LV4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin NXP Semiconductors 74LV4051DB,112 vs 74LV4051DB,112
SN74LV4051APWR 5V 8:1 one-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 Texas Instruments 74LV4051DB,112 vs SN74LV4051APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV4051DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV4051DB,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74LV4051DB,112 would you like to use for your alert(s)?
  • Please alert me when 74LV4051DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV4051DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV4051DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV4051DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV4051DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV4051DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: