Part Details for 74LV4051PWDH-T by NXP Semiconductors
Overview of 74LV4051PWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74LV4051PWDH-T
74LV4051PWDH-T CAD Models
74LV4051PWDH-T Part Data Attributes
|
74LV4051PWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4051PWDH-T
NXP Semiconductors
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 210 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 54 ns | |
Switch-on Time-Max | 63 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74LV4051PWDH-T
This table gives cross-reference parts and alternative options found for 74LV4051PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4051ATPWREP | Enhanced Product 8-channel analog multiplexer/demultiplexer 16-TSSOP -40 to 105 | Texas Instruments | 74LV4051PWDH-T vs SN74LV4051ATPWREP |
74VHC4051MTCX_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LV4051PWDH-T vs 74VHC4051MTCX_NL |
74LV4051PW,118 | 74LV4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74LV4051PWDH-T vs 74LV4051PW,118 |
SN74LV4051ATPWRQ1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | 74LV4051PWDH-T vs SN74LV4051ATPWRQ1 |
74LV4051PW | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4051PWDH-T vs 74LV4051PW |
U74HC4051L-P16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | 74LV4051PWDH-T vs U74HC4051L-P16-R |
CLV4051ATPWRG4Q1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | 74LV4051PWDH-T vs CLV4051ATPWRG4Q1 |
MC74VHC4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4051PWDH-T vs MC74VHC4051DTR2 |
MC74VHC4051DTR2G | Analog Multiplexer/ Demultiplexer, TSSOP-16, 2500-REEL | onsemi | 74LV4051PWDH-T vs MC74VHC4051DTR2G |
935191000112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4051PWDH-T vs 935191000112 |