-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4053 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 3 Circuit IC Switch 2:1 105 Ohm 16-SO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 | 0 |
|
$0.5150 | Buy Now |
|
Rochester Electronics | 74LV4053D - Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10598 |
|
$0.2336 / $0.2748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4053D,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4053D,112
Nexperia
74LV4053 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 435 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 97 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LV4053D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4053D-Q100J | 74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin | Nexperia | 74LV4053D,112 vs 74LV4053D-Q100J |
MC74LVX4053MEL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | 74LV4053D,112 vs MC74LVX4053MEL |
74LV4053D-Q100 | Differential Multiplexer | Nexperia | 74LV4053D,112 vs 74LV4053D-Q100 |
HD74LV4053ARPEL | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Renesas Electronics Corporation | 74LV4053D,112 vs HD74LV4053ARPEL |
MC74VHC4053DR2G | Analog Multiplexer/ Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | 74LV4053D,112 vs MC74VHC4053DR2G |
MC74LVX4053MG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | 74LV4053D,112 vs MC74LVX4053MG |
MC74VHC4053D | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74LV4053D,112 vs MC74VHC4053D |
74LV4053D,112 | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | 74LV4053D,112 vs 74LV4053D,112 |
74VHC4053M | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74LV4053D,112 vs 74VHC4053M |
MC74LVX4053D | Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | 74LV4053D,112 vs MC74LVX4053D |