-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3609
|
Newark | Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LV4053D-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 | Buy Now |
DISTI #
1727-74LV4053D-Q100JTR-ND
|
DigiKey | IC SWITCH SPDT X 3 105OHM 16SO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1476 / $0.1830 | Buy Now |
DISTI #
74LV4053D-Q100J
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SO T/R - Tape and Reel (Alt: 74LV4053D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1450 / $0.1730 | Buy Now |
DISTI #
771-74LV4053DQ100J
|
Mouser Electronics | Analog Switch ICs 74LV4053D-Q100/SOT109/SO16 RoHS: Compliant | 0 |
|
$0.1470 / $0.1680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1519 | Buy Now |
DISTI #
74LV4053D-Q100J
|
TTI | Analog Switch ICs 74LV4053D-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4053D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4053D-Q100J
Nexperia
74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 435 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 73 ns | |
Switch-on Time-Max | 97 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LV4053D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX4053MEL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | 74LV4053D-Q100J vs MC74LVX4053MEL |
74LV4053D-Q100 | Differential Multiplexer | Nexperia | 74LV4053D-Q100J vs 74LV4053D-Q100 |
HD74LV4053ARPEL | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Renesas Electronics Corporation | 74LV4053D-Q100J vs HD74LV4053ARPEL |
MC74VHC4053DR2G | Analog Multiplexer/ Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | 74LV4053D-Q100J vs MC74VHC4053DR2G |
MC74LVX4053MG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | 74LV4053D-Q100J vs MC74LVX4053MG |
MC74VHC4053D | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74LV4053D-Q100J vs MC74VHC4053D |
74LV4053D,112 | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | 74LV4053D-Q100J vs 74LV4053D,112 |
74VHC4053M | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74LV4053D-Q100J vs 74VHC4053M |
MC74LVX4053D | Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | 74LV4053D-Q100J vs MC74LVX4053D |
SN74LV4053ADR | 5-V, 2:1 (SPDT), 3-channel analog switch 16-SOIC -40 to 85 | Texas Instruments | 74LV4053D-Q100J vs SN74LV4053ADR |