-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4053 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2685
|
Newark | Analogue Sw, Spdt, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LV4053D,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1860 / $0.4160 | Buy Now |
DISTI #
37AH6304
|
Newark | 74Lv4053D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74LV4053D,118 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 | Buy Now |
DISTI #
1727-2064-1-ND
|
DigiKey | IC SWITCH SPDT X 3 105OHM 16SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40 In Stock |
|
$0.1287 / $0.4000 | Buy Now |
DISTI #
74LV4053D,118
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SO T/R - Tape and Reel (Alt: 74LV4053D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1205 / $0.1434 | Buy Now |
DISTI #
771-LV4053D118
|
Mouser Electronics | Analog Switch ICs 74LV4053D/SOT109/SO16 RoHS: Compliant | 3153 |
|
$0.1190 / $0.4400 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V CMOS Triple Single Pole Double Throw Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1280 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V CMOS Triple Single Pole Double Throw Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1320 | Buy Now |
DISTI #
70811177
|
Verical | Analog Multiplexer Triple 2:1 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2322 | Americas - 5000 |
|
$0.2223 | Buy Now |
|
Rochester Electronics | 74LV4053D - Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4570 |
|
$0.1066 / $0.1254 | Buy Now |
DISTI #
74LV4053D,118
|
Avnet Asia | Analog Multiplexer Triple 2:1 16-Pin SO T/R (Alt: 74LV4053D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1125 / $0.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4053D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4053D,118
Nexperia
74LV4053 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 435 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 97 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LV4053D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX4053DR2G | Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | 74LV4053D,118 vs MC74LVX4053DR2G |
MC74VHC4053DR2G | Analog Multiplexer/ Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | 74LV4053D,118 vs MC74VHC4053DR2G |
74LV4053D,118 | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | 74LV4053D,118 vs 74LV4053D,118 |