Part Details for MC74LVX4053DG by onsemi
Overview of MC74LVX4053DG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Communication and Networking
Price & Stock for MC74LVX4053DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5756
|
Newark | Analogue Mux/Demux, 2:1, -55 To 125Deg C |Onsemi MC74LVX4053DG Min Qty: 970 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.4990 | Buy Now |
DISTI #
26K4304
|
Newark | Ic, analog Mux, triple,2-Channel, lvx-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX4053DG Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74LVX4053DG
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74LVX4053DG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 30672 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28624 |
|
$0.3228 / $0.3798 | Buy Now |
|
Flip Electronics | Stock, ship today | 30672 |
|
$0.1400 | RFQ |
Part Details for MC74LVX4053DG
MC74LVX4053DG CAD Models
MC74LVX4053DG Part Data Attributes:
|
MC74LVX4053DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4053DG
onsemi
Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | 3PDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 26 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVX4053DG
This table gives cross-reference parts and alternative options found for MC74LVX4053DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4053DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4053D-Q100J | 74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin | Nexperia | MC74LVX4053DG vs 74LV4053D-Q100J |
MC74LVX4053MEL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | MC74LVX4053DG vs MC74LVX4053MEL |
74LV4053D-Q100 | Differential Multiplexer | Nexperia | MC74LVX4053DG vs 74LV4053D-Q100 |
HD74LV4053ARPEL | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Renesas Electronics Corporation | MC74LVX4053DG vs HD74LV4053ARPEL |
MC74VHC4053DR2G | Analog Multiplexer/ Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | MC74LVX4053DG vs MC74VHC4053DR2G |
MC74LVX4053MG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC74LVX4053DG vs MC74LVX4053MG |
MC74VHC4053D | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74LVX4053DG vs MC74VHC4053D |
74LV4053D,112 | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | MC74LVX4053DG vs 74LV4053D,112 |
74VHC4053M | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LVX4053DG vs 74VHC4053M |
MC74LVX4053D | Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | MC74LVX4053DG vs MC74LVX4053D |